- RS Stock No.:
- 737-4250
- Mfr. Part No.:
- NRSZ470M100V10X16F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 737-4250
- Mfr. Part No.:
- NRSZ470M100V10X16F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
Product Details
NRSZ Series
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Series | NRSZ |
Tolerance | ±20% |
Leakage Current | 47 μA |
Ripple Current | 420mA |
Equivalent Series Resistance | 350mΩ |
- RS Stock No.:
- 737-4250
- Mfr. Part No.:
- NRSZ470M100V10X16F
- Brand:
- NIC Components