NIC Components 22μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NAWU220M400V16X17GLSF
- RS Stock No.:
- 737-3077
- Mfr. Part No.:
- NAWU220M400V16X17GLSF
- Brand:
- NIC Components
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 737-3077
- Mfr. Part No.:
- NAWU220M400V16X17GLSF
- Brand:
- NIC Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIC Components | |
Capacitance | 22µF | |
Voltage | 400V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 17mm | |
Height | 17mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7mm | |
Series | NAWU | |
Tolerance | ±20% | |
Ripple Current | 115mA | |
Equivalent Series Resistance | 18.85Ω | |
Polarised | Polar | |
Leakage Current | 279 μA | |
Select all | ||
---|---|---|
Brand NIC Components | ||
Capacitance 22µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 17mm | ||
Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7mm | ||
Series NAWU | ||
Tolerance ±20% | ||
Ripple Current 115mA | ||
Equivalent Series Resistance 18.85Ω | ||
Polarised Polar | ||
Leakage Current 279 μA | ||
NAWU Series
Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc