Vishay 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219390103E3
- RS Stock No.:
- 736-9050
- Mfr. Part No.:
- MAL219390103E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 736-9050
- Mfr. Part No.:
- MAL219390103E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 390µF | |
Voltage | 500V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 45mm | |
Height | 45mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 6000h | |
Lead Pitch | 10mm | |
Equivalent Series Resistance | 500mΩ | |
Ripple Current | 1.35A | |
Leakage Current | 1100 μA | |
Tolerance | ±20% | |
Series | 193 PUR-SI Solar | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 390µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 6000h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 500mΩ | ||
Ripple Current 1.35A | ||
Leakage Current 1100 μA | ||
Tolerance ±20% | ||
Series 193 PUR-SI Solar | ||
193 Series
Aluminium Capacitors Power Ultra High Ripple Current Snap-In
Long useful life: 6000h at +105°C
Specified for 500V, 50°C operation
High reliability
Applications include: Solar PV inverters; Industrial motor control; Power supply
Specified for 500V, 50°C operation
High reliability
Applications include: Solar PV inverters; Industrial motor control; Power supply