Vishay 1500μF Aluminium Electrolytic Capacitor 350V dc, Snap-In - MAL209525152E3
- RS Stock No.:
- 736-9034
- Mfr. Part No.:
- MAL209525152E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 736-9034
- Mfr. Part No.:
- MAL209525152E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1500µF | |
| Voltage | 350V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 (Dia.) x 80mm | |
| Height | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h, 10000 h, 400000 h | |
| Ripple Current | 6.5A | |
| Equivalent Series Resistance | 79mΩ | |
| Leakage Current | 1054 μA | |
| Tolerance | ±20% | |
| Series | 095 PLL-4TSI | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1500µF | ||
Voltage 350V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 (Dia.) x 80mm | ||
Height 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 3000 h, 10000 h, 400000 h | ||
Ripple Current 6.5A | ||
Equivalent Series Resistance 79mΩ | ||
Leakage Current 1054 μA | ||
Tolerance ±20% | ||
Series 095 PLL-4TSI | ||
095 Series
Vishay 095 series aluminium electrolytic capacitors have polarized snap-in terminals. The 095 series is suitable for automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Keyed polarity
High reliability
Low ESR, high ripple current capability
Non-solid electrolyte
Keyed polarity
High reliability
Low ESR, high ripple current capability
