Vishay 1200μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL209639122E3
- RS Stock No.:
- 736-9022
- Mfr. Part No.:
- MAL209639122E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 736-9022
- Mfr. Part No.:
- MAL209639122E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1200µF | |
| Voltage | 500V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 45 (Dia.) x 100mm | |
| Height | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 45mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000 h, 5000 h, 200000 h | |
| Tolerance | ±20% | |
| Leakage Current | 1204 μA | |
| Series | 096 PLL-4TSI | |
| Ripple Current | 6.4A | |
| Equivalent Series Resistance | 160mΩ | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1200µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 45 (Dia.) x 100mm | ||
Height 100mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 45mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000 h, 5000 h, 200000 h | ||
Tolerance ±20% | ||
Leakage Current 1204 μA | ||
Series 096 PLL-4TSI | ||
Ripple Current 6.4A | ||
Equivalent Series Resistance 160mΩ | ||
096 Series
General purpose, compact size long life
Low ESR, high ripple current capability
4 terminal provides stability and keyed polarity
Low ESR, high ripple current capability
4 terminal provides stability and keyed polarity
