Vishay 820μF Electrolytic Capacitor 500V dc, Through Hole - MAL209629821E3
- RS Stock No.:
- 736-9016
- Mfr. Part No.:
- MAL209629821E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 736-9016
- Mfr. Part No.:
- MAL209629821E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 820µF | |
| Voltage | 500V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 40 (Dia.) x 80mm | |
| Height | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h, 5000 h, 200000 h | |
| Leakage Current | 824 μA | |
| Ripple Current | 4.7A | |
| Equivalent Series Resistance | 231mΩ | |
| Series | 96 | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 820µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 40 (Dia.) x 80mm | ||
Height 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h, 5000 h, 200000 h | ||
Leakage Current 824 μA | ||
Ripple Current 4.7A | ||
Equivalent Series Resistance 231mΩ | ||
Series 96 | ||
Tolerance ±20% | ||
096 Series
General purpose, compact size long life
Low ESR, high ripple current capability
4 terminal provides stability and keyed polarity
Low ESR, high ripple current capability
4 terminal provides stability and keyed polarity
