Rubycon 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 400BXC22MEFC12.5X25

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
726-0713
Mfr. Part No.:
400BXC22MEFC12.5X25
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

22µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

12000h

Leakage Current

0.02 CV or 25 μA @ 5 min (CV > 1000), 0.03 CV or 15 μA @ 5 min (CV <= 1000), 0.04 CV or 100 μA @ 1 min (CV > 1000), 0.1 CV or 40 μA @ 1 min (CV <= 1000)

Tolerance

±20%

Series

BXC

Ripple Current

760mA

BXC series