Rubycon 150μF Electrolytic Capacitor 250V dc, Through Hole - 250BXC150MEFC18X25
- RS Stock No.:
- 726-0707
- Mfr. Part No.:
- 250BXC150MEFC18X25
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-0707
- Mfr. Part No.:
- 250BXC150MEFC18X25
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 150µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 18 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 12000h | |
| Leakage Current | 0.02 CV or 25 μA @ 5 min (CV > 1000), 0.03 CV or 15 μA @ 5 min (CV <= 1000), 0.04 CV or 100 μA @ 1 min (CV > 1000), 0.1 CV or 40 μA @ 1 min (CV <= 1000) | |
| Ripple Current | 1.96A | |
| Series | BXC | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 150µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 12000h | ||
Leakage Current 0.02 CV or 25 μA @ 5 min (CV > 1000), 0.03 CV or 15 μA @ 5 min (CV <= 1000), 0.04 CV or 100 μA @ 1 min (CV > 1000), 0.1 CV or 40 μA @ 1 min (CV <= 1000) | ||
Ripple Current 1.96A | ||
Series BXC | ||
Tolerance ±20% | ||
