Rubycon 12μF Electrolytic Capacitor 400V dc, Through Hole - 400BXF12M10X16

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
725-8997
Mfr. Part No.:
400BXF12M10X16
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

12µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

BXF

Ripple Current

450mA

Tolerance

±20%

Leakage Current

0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min

BXF Series