Rubycon 10μF Electrolytic Capacitor 450V dc, Through Hole - 450BXF10M10X16
- RS Stock No.:
- 725-8994
- Mfr. Part No.:
- 450BXF10M10X16
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-8994
- Mfr. Part No.:
- 450BXF10M10X16
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 10µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Series | BXF | |
Leakage Current | 0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min | |
Tolerance | ±20% | |
Ripple Current | 350mA | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 10µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Series BXF | ||
Leakage Current 0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min | ||
Tolerance ±20% | ||
Ripple Current 350mA | ||