Rubycon 390μF Electrolytic Capacitor 25V dc, Through Hole - 25ZLJ390M8X16

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.25

(exc. VAT)

£2.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 120£0.45£2.25
125 - 495£0.406£2.03
500 - 745£0.362£1.81
750 - 995£0.316£1.58
1000 +£0.248£1.24

*price indicative

RS Stock No.:
725-8956
Mfr. Part No.:
25ZLJ390M8X16
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

390µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

3.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLJ

Ripple Current

1.6A

ZLJ Series