Rubycon 1000μF Electrolytic Capacitor 35V dc, Through Hole - 35YXH1000MEFC12.5X25

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
725-8912
Mfr. Part No.:
35YXH1000MEFC12.5X25
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Series

YXH

Leakage Current

0.01 CV or 3 μA

Ripple Current

2.23A

YXH Series