Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TVL100M10X10.5

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.36

(exc. VAT)

£4.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 48£1.68£3.36
50 - 148£1.51£3.02
150 - 198£1.34£2.68
200 - 498£1.16£2.32
500 +£0.975£1.95

*price indicative

RS Stock No.:
725-8199
Mfr. Part No.:
35TVL100M10X10.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

4.5mm

Ripple Current

850mA

Series

TLV

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Polarised

Polar

TLV Series


Related links