NIC Components 10μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Surface Mount - NACVF100M250V10X18TR13T2F
- RS Stock No.:
- 725-6988
- Mfr. Part No.:
- NACVF100M250V10X18TR13T2F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 725-6988
- Mfr. Part No.:
- NACVF100M250V10X18TR13T2F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
Product Details
NACVF Series
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 18mm |
Height | 18mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4000h |
Ripple Current | 88mA |
Series | NACVF |
Equivalent Series Resistance | 24.9Ω |
Tolerance | ±20% |
Polarised | Polar |
- RS Stock No.:
- 725-6988
- Mfr. Part No.:
- NACVF100M250V10X18TR13T2F
- Brand:
- NIC Components