- RS Stock No.:
- 725-6979
- Mfr. Part No.:
- NACV100M400V12.5X14TR15F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 725-6979
- Mfr. Part No.:
- NACV100M400V12.5X14TR15F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
Product Details
NACV Series
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 14mm |
Height | 14mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 57mA |
Polarised | Polar |
Equivalent Series Resistance | 41.5Ω |
Series | NACV |
- RS Stock No.:
- 725-6979
- Mfr. Part No.:
- NACV100M400V12.5X14TR15F
- Brand:
- NIC Components