- RS Stock No.:
- 715-3491
- Mfr. Part No.:
- UUE1H331MNS1MS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-3491
- Mfr. Part No.:
- UUE1H331MNS1MS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
UE Series Vibration Resistant
Chip Type Aluminium Electrolytic Capacitors
Vibration Resistance
Load Life of 2000 to 5000 hours at 125°C
Suited for automobile electronics where heavy duty services are indispensable
Load Life of 2000 to 5000 hours at 125°C
Suited for automobile electronics where heavy duty services are indispensable
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 16.5mm |
Height | 16.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Polarised | Polar |
Tolerance | ±20% |
Series | UE |
Ripple Current | 850mA |
Leakage Current | 4 μA |
- RS Stock No.:
- 715-3491
- Mfr. Part No.:
- UUE1H331MNS1MS
- Brand:
- Nichicon