Nichicon 33μF Electrolytic Capacitor 50V dc, Surface Mount - UUE1H330MNS1GS
- RS Stock No.:
- 715-3482P
- Mfr. Part No.:
- UUE1H330MNS1GS
- Brand:
- Nichicon
Subtotal 5 units (supplied on a reel)*. Quantities below 150 on continuous strip
£0.87
(exc. VAT)
£1.045
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
5 + | £0.174 |
*price indicative
- RS Stock No.:
- 715-3482P
- Mfr. Part No.:
- UUE1H330MNS1GS
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 33µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 10mm | |
Height | 10mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2000h | |
Series | UE | |
Ripple Current | 90mA | |
Leakage Current | 4 μA | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Series UE | ||
Ripple Current 90mA | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||