Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUE1V221MNS1MS

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.64

(exc. VAT)

£7.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.328£6.64
25 - 370£0.944£4.72
375 - 1245£0.686£3.43
1250 +£0.52£2.60

*price indicative

Packaging Options:
RS Stock No.:
715-3463
Mfr. Part No.:
UUE1V221MNS1MS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+125°C

Lifetime

5000h

Leakage Current

4 μA

Ripple Current

550mA

Tolerance

±20%

Polarised

Polar

Series

UE

COO (Country of Origin):
JP

UE Series Vibration Resistant


Chip Type Aluminium Electrolytic Capacitors

Vibration Resistance
Load Life of 2000 to 5000 hours at 125°C
Suited for automobile electronics where heavy duty services are indispensable


SMT 125°C

Related links