Nichicon 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPW1J102MHD

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.64

(exc. VAT)

£7.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 575 unit(s) shipping from 27 October 2025
  • Plus 105 unit(s) shipping from 27 October 2025
  • Plus 45 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.328£6.64
25 - 45£1.248£6.24
50 - 95£1.168£5.84
100 - 245£1.088£5.44
250 +£0.99£4.95

*price indicative

Packaging Options:
RS Stock No.:
715-2984
Mfr. Part No.:
UPW1J102MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Tolerance

±20%

Series

PW

Ripple Current

2.77A

Leakage Current

4 μA

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links