- RS Stock No.:
- 715-2732
- Mfr. Part No.:
- UPW1V330MDD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-2732
- Mfr. Part No.:
- UPW1V330MDD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
PW Series Radial 6.3 to 35V
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Series | PW |
Ripple Current | 180mA |
Tolerance | ±20% |
Leakage Current | 4 μA |
- RS Stock No.:
- 715-2732
- Mfr. Part No.:
- UPW1V330MDD
- Brand:
- Nichicon