Nichicon 56μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E560MDD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
715-2638
Mfr. Part No.:
UPW1E560MDD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

56µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Series

PW

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

235mA