Nichicon 5600μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C562MHD
- RS Stock No.:
- 715-2603
- Mfr. Part No.:
- UPW1C562MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.998 | £9.99 |
| 50 - 245 | £1.412 | £7.06 |
| 250 - 495 | £1.076 | £5.38 |
| 500 - 995 | £0.904 | £4.52 |
| 1000 + | £0.876 | £4.38 |
*price indicative
- RS Stock No.:
- 715-2603
- Mfr. Part No.:
- UPW1C562MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 5600µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 8000h | |
| Series | PW | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Ripple Current | 3.15A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 5600µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 8000h | ||
Series PW | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Ripple Current 3.15A | ||
- COO (Country of Origin):
- CN
PW Series Radial 6.3 to 35V
Related links
- Nichicon 5600μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C562MHD
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Nichicon 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C821MPD
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16PK470MEFC8X11.5
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C152
