Nichicon 8200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C822MHD
- RS Stock No.:
- 715-2600
- Mfr. Part No.:
- UPW1C822MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.48
(exc. VAT)
£6.58
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 68 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.74 | £5.48 |
| 10 - 48 | £2.335 | £4.67 |
| 50 - 98 | £2.065 | £4.13 |
| 100 - 248 | £1.775 | £3.55 |
| 250 + | £1.65 | £3.30 |
*price indicative
- RS Stock No.:
- 715-2600
- Mfr. Part No.:
- UPW1C822MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 8200µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 8000h | |
| Series | PW | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Ripple Current | 3.68A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 8200µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 8000h | ||
Series PW | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 3.68A | ||
- COO (Country of Origin):
- CN
PW Series Radial 6.3 to 35V
Related links
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKS100
- Panasonic 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C152
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
