Nichicon 15000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UPW1A153MHD

Subtotal (1 pack of 2 units)*

£4.64

(exc. VAT)

£5.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 376 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£2.32£4.64

*price indicative

RS Stock No.:
715-2518
Mfr. Part No.:
UPW1A153MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

15000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Series

PW

Tolerance

±20%

Leakage Current

4 μA

Ripple Current

3.8A

PW Series Radial 6.3 to 35V


Related links