Nichicon 680μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UPW1A681MPD
- RS Stock No.:
- 715-2464P
- Mfr. Part No.:
- UPW1A681MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal 100 units (supplied in a bag)*
£19.70
(exc. VAT)
£23.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 490 | £0.197 |
| 500 - 990 | £0.148 |
| 1000 + | £0.119 |
*price indicative
- RS Stock No.:
- 715-2464P
- Mfr. Part No.:
- UPW1A681MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000h | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Series | PW | |
| Ripple Current | 760mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Series PW | ||
Ripple Current 760mA | ||
