Nichicon 820μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - UPW0J821MPD
- RS Stock No.:
- 715-2388
- Mfr. Part No.:
- UPW0J821MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 13 October 2025
- Plus 190 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.168 | £1.68 |
100 - 490 | £0.108 | £1.08 |
500 - 990 | £0.088 | £0.88 |
1000 + | £0.086 | £0.86 |
*price indicative
- RS Stock No.:
- 715-2388
- Mfr. Part No.:
- UPW0J821MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 820µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 15mm | |
Height | 15mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 3.5mm | |
Leakage Current | 4 μA | |
Tolerance | ±20% | |
Series | PW | |
Ripple Current | 730mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 820µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 3.5mm | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Series PW | ||
Ripple Current 730mA | ||