- RS Stock No.:
- 715-2206
- Mfr. Part No.:
- UCS2D680MHD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-2206
- Mfr. Part No.:
- UCS2D680MHD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 1.3A |
Tolerance | ±20% |
Series | CS |
- RS Stock No.:
- 715-2206
- Mfr. Part No.:
- UCS2D680MHD
- Brand:
- Nichicon