Nichicon 10μF Electrolytic Capacitor 400V dc, Through Hole - UBX2G100MHL

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
715-2155
Mfr. Part No.:
UBX2G100MHL
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+150°C

Lead Pitch

5mm

Lifetime

1000h

Series

BX

Tolerance

±20%

Ripple Current

105mA

COO (Country of Origin):
CN

BX Series High Temperature