- RS Stock No.:
- 715-1994
- Mfr. Part No.:
- UBX1V471MHL
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-1994
- Mfr. Part No.:
- UBX1V471MHL
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BX Series High Temperature
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +150°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Ripple Current | 1A |
Tolerance | ±20% |
Series | BX |
Leakage Current | 4 μA |
- RS Stock No.:
- 715-1994
- Mfr. Part No.:
- UBX1V471MHL
- Brand:
- Nichicon