Nichicon 47μF Electrolytic Capacitor 35V dc, Through Hole - UBX1V470MPL
- RS Stock No.:
- 715-1984
- Mfr. Part No.:
- UBX1V470MPL
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-1984
- Mfr. Part No.:
- UBX1V470MPL
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 47µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +150°C | |
Lifetime | 1000h | |
Lead Pitch | 5mm | |
Leakage Current | 4 μA | |
Ripple Current | 250mA | |
Tolerance | ±20% | |
Series | BX | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +150°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Leakage Current 4 μA | ||
Ripple Current 250mA | ||
Tolerance ±20% | ||
Series BX | ||
- COO (Country of Origin):
- JP