Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCW1V221MNL1GS

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£16.20

(exc. VAT)

£19.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 03 July 2026
  • Plus 2,000 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 - 740£0.324
750 - 2490£0.175
2500 +£0.144

*price indicative

Packaging Options:
RS Stock No.:
715-1745P
Mfr. Part No.:
UCW1V221MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Polarised

Polar

Tolerance

±20%

Series

CW

Ripple Current

600mA

Leakage Current

3 μA

CW Series Low Impedance


CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape