Nichicon 150μF Electrolytic Capacitor 10V dc, Surface Mount - UCW1A151MCL1GS
- RS Stock No.:
- 715-1619P
- Mfr. Part No.:
- UCW1A151MCL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£10.30
(exc. VAT)
£12.35
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
50 - 90 | £0.206 |
100 - 490 | £0.182 |
500 - 1990 | £0.157 |
2000 + | £0.145 |
*price indicative
- RS Stock No.:
- 715-1619P
- Mfr. Part No.:
- UCW1A151MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 150µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Tolerance | ±20% | |
Series | CW | |
Polarised | Polar | |
Ripple Current | 140mA | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Tolerance ±20% | ||
Series CW | ||
Polarised Polar | ||
Ripple Current 140mA | ||
Leakage Current 3 μA | ||
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape