- RS Stock No.:
- 715-1492
- Mfr. Part No.:
- UCD2A221MNQ1MS
- Brand:
- Nichicon
42 In stock - FREE next working day delivery available
Added
Price Each
£1.67
(exc. VAT)
£2.00
(inc. VAT)
Units | Per unit |
1 + | £1.67 |
- RS Stock No.:
- 715-1492
- Mfr. Part No.:
- UCD2A221MNQ1MS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
CD Series Low Impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 16.5mm |
Height | 16.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Polarised | Polar |
Ripple Current | 917mA |
Series | CD |
- RS Stock No.:
- 715-1492
- Mfr. Part No.:
- UCD2A221MNQ1MS
- Brand:
- Nichicon