Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E331MNL1GS

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.19

(exc. VAT)

£3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.319£3.19
50 - 90£0.297£2.97
100 - 240£0.272£2.72
250 - 490£0.249£2.49
500 +£0.227£2.27

*price indicative

RS Stock No.:
715-1290
Mfr. Part No.:
UCD1E331MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

600mA

Tolerance

±20%

Series

CD

Leakage Current

3 μA

Polarised

Polar

CD Series Low Impedance


Related links