Nichicon 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E220MCL1GS

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.92

(exc. VAT)

£2.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 570 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.192£1.92
250 +£0.102£1.02

*price indicative

Packaging Options:
RS Stock No.:
715-1262
Mfr. Part No.:
UCD1E220MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Series

CD

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

160mA

CD Series Low Impedance


Related links