Nichicon 56μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C560MCL1GS
- RS Stock No.:
- 715-1221
- Mfr. Part No.:
- UCD1C560MCL1GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-1221
- Mfr. Part No.:
- UCD1C560MCL1GS
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 56µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Series | CD | |
Leakage Current | 3 μA | |
Ripple Current | 240mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 56µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Series CD | ||
Leakage Current 3 μA | ||
Ripple Current 240mA | ||
Polarised Polar | ||
Tolerance ±20% | ||