Nichicon 56μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UCD1A560MCL1GS

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
715-1177
Mfr. Part No.:
UCD1A560MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

56µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

240mA

Series

CD

Polarised

Polar

COO (Country of Origin):
CN

CD Series Low Impedance