Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - LGR2W151MELC30
- RS Stock No.:
- 714-9357
- Mfr. Part No.:
- LGR2W151MELC30
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-9357
- Mfr. Part No.:
- LGR2W151MELC30
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 150µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 35 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 10mm | |
Series | GR | |
Tolerance | ±20% | |
Leakage Current | 770 μA | |
Ripple Current | 790mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 10mm | ||
Series GR | ||
Tolerance ±20% | ||
Leakage Current 770 μA | ||
Ripple Current 790mA | ||
- COO (Country of Origin):
- CN