Nichicon 390μF Polymer Aluminium Polymer Capacitor 6.3V dc, Surface Mount - PCS0J391MCL1GS
- RS Stock No.:
- 714-8929
- Mfr. Part No.:
- PCS0J391MCL1GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-8929
- Mfr. Part No.:
- PCS0J391MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 390µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 8 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Polarised | Polar | |
Equivalent Series Resistance | 22mΩ | |
Leakage Current | 491 μA | |
Series | CS | |
Tolerance | ±20% | |
Ripple Current | 3.2A | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 390µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 8 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Polarised Polar | ||
Equivalent Series Resistance 22mΩ | ||
Leakage Current 491 μA | ||
Series CS | ||
Tolerance ±20% | ||
Ripple Current 3.2A | ||
- COO (Country of Origin):
- CN
CS series
Guaranteed 5000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C