Nichicon 330μF Polymer Aluminium Polymer Capacitor 6.3V dc, Surface Mount - PCK0J331MCO1GS
- RS Stock No.:
- 714-8871
- Mfr. Part No.:
- PCK0J331MCO1GS
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 714-8871
- Mfr. Part No.:
- PCK0J331MCO1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 8 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Ripple Current | 4.5A | |
| Series | CK | |
| Leakage Current | 624 μA | |
| Equivalent Series Resistance | 9mΩ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 8 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 4.5A | ||
Series CK | ||
Leakage Current 624 μA | ||
Equivalent Series Resistance 9mΩ | ||
- COO (Country of Origin):
- JP
CK Series Ultra Low ESR
Ultra-low ESR / high ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
