RS PRO 470nF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
711-2100
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

470nF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Polarised

Polar

Series

RS

Ripple Current

15mA

Leakage Current

<=0.03 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

20%

COO (Country of Origin):
TW

General Purpose Radial 400 to 450V


Safety vent construction design
Applications include communication equipment and switching power supply