RS PRO 33μF Electrolytic Capacitor 350V dc, Through Hole
- RS Stock No.:
- 711-1992
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 711-1992
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 33µF | |
| Voltage | 350V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 (Dia.) x 26mm | |
| Height | 26mm | |
| Length | 26mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000h | |
| Ripple Current | 190mA | |
| Leakage Current | <=0.03 CV or 3 μA @ 1 min | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | RS | |
| Dissipation Factor | 20% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 33µF | ||
Voltage 350V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 26mm | ||
Height 26mm | ||
Length 26mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Ripple Current 190mA | ||
Leakage Current <=0.03 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series RS | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- TW
