RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc, Through Hole
- RS Stock No.:
- 711-0794
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 1000)
£0.036
(exc. VAT)
£0.043
(inc. VAT)
- RS Stock No.:
- 711-0794
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2mm | |
| Tolerance | ±20% | |
| Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
| Ripple Current | 50mA | |
| Series | RS | |
| Polarised | Polar | |
| Dissipation Factor | 20% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Ripple Current 50mA | ||
Series RS | ||
Polarised Polar | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply

