RS PRO 3300μF Electrolytic Capacitor 25V dc, Through Hole
- RS Stock No.:
- 707-6694
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-6694
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 3300µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 (Dia.) x 36mm | |
| Height | 36mm | |
| Length | 36mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Leakage Current | <=0.02 CV or 3 μA @ 5 min | |
| Series | RS | |
| Polarised | Polar | |
| Ripple Current | 1.5A | |
| Tolerance | ±20% | |
| Dissipation Factor | 14% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 3300µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 36mm | ||
Height 36mm | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Leakage Current <=0.02 CV or 3 μA @ 5 min | ||
Series RS | ||
Polarised Polar | ||
Ripple Current 1.5A | ||
Tolerance ±20% | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
