RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole
- RS Stock No.:
- 707-6565
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-6565
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 100µF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 18 (Dia.) x 36mm | |
| Height | 36mm | |
| Length | 36mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Ripple Current | 460mA | |
| Series | RS | |
| Leakage Current | <=0.03 CV or 4 μA @ 5 min | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Dissipation Factor | 15% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 100µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 36mm | ||
Height 36mm | ||
Length 36mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Ripple Current 460mA | ||
Series RS | ||
Leakage Current <=0.03 CV or 4 μA @ 5 min | ||
Tolerance ±20% | ||
Polarised Polar | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- TW
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
