RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole
- RS Stock No.:
- 707-5742
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-5742
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 47µF | |
Voltage | 6.3V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 4 (Dia.) x 7mm | |
Height | 7mm | |
Length | 7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 1.5mm | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Tolerance | ±20% | |
Ripple Current | 40mA | |
Polarised | Polar | |
Series | RS | |
Dissipation Factor | 23% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 4 (Dia.) x 7mm | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 1.5mm | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Ripple Current 40mA | ||
Polarised Polar | ||
Series RS | ||
Dissipation Factor 23% | ||
- COO (Country of Origin):
- TW