RS PRO 3300μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
- RS Stock No.:
- 706-3421
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-3421
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 3300µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 22 (Dia.) x 50mm | |
Height | 50mm | |
Length | 50mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Ripple Current | 2.48A | |
Leakage Current | <=0.02 CV @ 5 min | |
Tolerance | ±20% | |
Series | RS | |
Polarised | Polar | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 3300µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 22 (Dia.) x 50mm | ||
Height 50mm | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Ripple Current 2.48A | ||
Leakage Current <=0.02 CV @ 5 min | ||
Tolerance ±20% | ||
Series RS | ||
Polarised Polar | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.
Features and Benefits
- Easy snap in design
- Aluminium case design with an explosive proof safety vent
- 10mm terminal spacing
- Suitable for through hole mounting
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.