Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXH100MEFC8X11.5

Discontinued
Packaging Options:
RS Stock No.:
704-8056
Mfr. Part No.:
50YXH100MEFC8X11.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXH

Ripple Current

555mA

YXH Series