- RS Stock No.:
- 704-7970
- Mfr. Part No.:
- 100RX3022M8X11.5
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 704-7970
- Mfr. Part No.:
- 100RX3022M8X11.5
- Brand:
- Rubycon
Legislation and Compliance
Product Details
RX30 series
Radial 130°C
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +130°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Ripple Current | 220mA |
Series | RX30 |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |