Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX301000M12.5X25

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
704-7936
Mfr. Part No.:
35RX301000M12.5X25
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

4000h

Tolerance

±20%

Series

RX30

Leakage Current

0.01 CV or 3 μA

Ripple Current

1.43A

RX30 series



Radial 130°C